


EXN-23361-RDP | |
|---|---|
DigiKey Part Number | 377-2568-ND |
Manufacturer | |
Manufacturer Product Number | EXN-23361-RDP |
Description | BOX ALUM IR RED/RED 6.65"LX5.8"W |
Customer Reference | |
Detailed Description | Box Metal, Aluminum with Plastic, Polycarbonate Panels Infra-Red, Red End Panel(s) 6.654" L x 5.772" W (169.00mm x 146.60mm) X 1.638" (41.60mm) |
Datasheet | Datasheet |
Category | Material |
Mfr | Color Infra-Red, Red |
Series | Thickness 0.091" (2.30mm) |
Packaging Bulk | Features Card Guides, Sealing Gaskets |
Part Status Active | Ratings |
Container Type Box | Material Flammability Rating UL94 V-0 |
Size / Dimension 6.654" L x 5.772" W (169.00mm x 146.60mm) | Shipping Info Shipped from DigiKey |
Height 1.638" (41.60mm) | Weight 0.86 lb (390.09 g) |
Area (L x W) 38.4in² (248cm²) | Base Product Number |
Design End Panel(s) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 716,03000 Kč | 716,03 Kč |
| Unit Price without VAT: | 716,03000 Kč |
|---|---|
| Unit Price with VAT: | 866,39630 Kč |








