


EXN-23356-BL | |
|---|---|
DigiKey Part Number | 377-2513-ND |
Manufacturer | |
Manufacturer Product Number | EXN-23356-BL |
Description | BOX ALUM BLK/BLU 4.53"L X 2.72"W |
Customer Reference | |
Detailed Description | Box Metal, Aluminum Black, Blue End Panel(s) 4.531" L x 2.717" W (115.10mm x 69.00mm) X 2.031" (51.60mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 4.531" L x 2.717" W (115.10mm x 69.00mm) | |
Height | 2.031" (51.60mm) | |
Area (L x W) | 12.3in² (79cm²) | |
Design | End Panel(s) | |
Material | ||
Color | Black, Blue | |
Thickness | 0.091" (2.30mm) | |
Features | Card Guides, Sealing Gaskets | |
Ratings | ||
Material Flammability Rating | - | |
Shipping Info | Shipped from DigiKey | |
Weight | 0.56 lb (254.01 g) | |
Base Product Number |









