

EXN-23355-RDP | |
|---|---|
DigiKey Part Number | 377-2508-ND |
Manufacturer | |
Manufacturer Product Number | EXN-23355-RDP |
Description | BOX ALUM IR RED/RED 6.65"LX4.5"W |
Customer Reference | |
Detailed Description | Box Metal, Aluminum with Plastic, Polycarbonate Panels Infra-Red, Red End Panel(s) 6.654" L x 4.476" W (169.00mm x 113.70mm) X 1.386" (35.20mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 6.654" L x 4.476" W (169.00mm x 113.70mm) | |
Height | 1.386" (35.20mm) | |
Area (L x W) | 29.8in² (192cm²) | |
Design | End Panel(s) | |
Material | ||
Color | Infra-Red, Red | |
Thickness | 0.091" (2.30mm) | |
Features | Card Guides, Sealing Gaskets | |
Ratings | ||
Material Flammability Rating | UL94 V-0 | |
Shipping Info | Shipped from DigiKey | |
Weight | 0.64 lb (290.3 g) | |
Base Product Number |









