Box Metal, Aluminum Black End Panel(s) 4.476" L x 2.717" W (113.70mm x 69.00mm) X 1.386" (35.20mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Box Metal, Aluminum Black End Panel(s) 4.476" L x 2.717" W (113.70mm x 69.00mm) X 1.386" (35.20mm)
Enclosure Modifications: Quick Steps to 5-Day Delivery

EXN-23353-BK

DigiKey Part Number
377-2481-ND
Manufacturer
Manufacturer Product Number
EXN-23353-BK
Description
BOX ALUM BLACK 4.476"L X 2.72"W
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Box Metal, Aluminum Black End Panel(s) 4.476" L x 2.717" W (113.70mm x 69.00mm) X 1.386" (35.20mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Container Type
Box
Size / Dimension
4.476" L x 2.717" W (113.70mm x 69.00mm)
Height
1.386" (35.20mm)
Area (L x W)
12.3in² (79cm²)
Design
End Panel(s)
Material
Color
Black
Thickness
0.091" (2.30mm)
Features
Card Guides, Sealing Gaskets
Ratings
Material Flammability Rating
-
Shipping Info
Shipped from DigiKey
Weight
0.41 lb (185.97 g)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7
Factory Stock: 125
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1466,16000 Kč466,16 Kč
10412,08600 Kč4 120,86 Kč
Manufacturers Standard Package
Unit Price without VAT:466,16000 Kč
Unit Price with VAT:564,05360 Kč
Alternate Color
BOX ALUM BLK/RED 4.476"LX2.72"W
In-Stock: 0
Unit Price:
BOX ALUM BLK/SIL 4.476"LX2.72"W
In-Stock: 2
Unit Price: 466,16000 Kč