


EXN-23352-BL | |
|---|---|
DigiKey Part Number | 377-2473-ND |
Manufacturer | |
Manufacturer Product Number | EXN-23352-BL |
Description | BOX ALUM BLK/BLU 5.08"L X 2.71"W |
Customer Reference | |
Detailed Description | Box Metal, Aluminum Black, Blue End Panel(s) 5.079" L x 2.705" W (129.00mm x 68.70mm) X 1.386" (35.20mm) |
Datasheet | Datasheet |
Category | Design End Panel(s) |
Mfr | Material |
Series | Color Black, Blue |
Packaging Bulk | Thickness 0.091" (2.30mm) |
Part Status Active | Features Card Guides, Sealing Gaskets |
Container Type Box | Ratings |
Size / Dimension 5.079" L x 2.705" W (129.00mm x 68.70mm) | Shipping Info Shipped from DigiKey |
Height 1.386" (35.20mm) | Weight 0.45 lb (204.12 g) |
Area (L x W) 13.6in² (88cm²) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 394,17000 Kč | 394,17 Kč |
| Unit Price without VAT: | 394,17000 Kč |
|---|---|
| Unit Price with VAT: | 476,94570 Kč |






