


EXN-23352-BKP | |
|---|---|
DigiKey Part Number | 377-2472-ND |
Manufacturer | |
Manufacturer Product Number | EXN-23352-BKP |
Description | BOX ALUM BLACK 5.08"L X 2.71"W |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Box Metal, Aluminum with Plastic, Polycarbonate Panels Black End Panel(s) 5.079" L x 2.705" W (129.00mm x 68.70mm) X 1.386" (35.20mm) |
Datasheet | Datasheet |
Category | Material |
Mfr | Color Black |
Series | Thickness 0.091" (2.30mm) |
Packaging Bulk | Features Card Guides, Sealing Gaskets |
Part Status Active | Ratings |
Container Type Box | Material Flammability Rating UL94 V-0 |
Size / Dimension 5.079" L x 2.705" W (129.00mm x 68.70mm) | Shipping Info Shipped from DigiKey |
Height 1.386" (35.20mm) | Weight 0.37 lb (167.83 g) |
Area (L x W) 13.6in² (88cm²) | Base Product Number |
Design End Panel(s) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 352,46000 Kč | 352,46 Kč |
| 10 | 311,53900 Kč | 3 115,39 Kč |
| Unit Price without VAT: | 352,46000 Kč |
|---|---|
| Unit Price with VAT: | 426,47660 Kč |





