



EX-4521 | |
|---|---|
DigiKey Part Number | 377-1495-ND |
Manufacturer | |
Manufacturer Product Number | EX-4521 |
Description | BOX ALUM BLACK/SLV 5.38"LX6.14"W |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Box Metal, Aluminum with Plastic Bezels Black, Silver End Panel(s) 6.140" L x 5.380" W (155.96mm x 136.65mm) X 3.150" (80.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 6.140" L x 5.380" W (155.96mm x 136.65mm) | |
Height | 3.150" (80.00mm) | |
Area (L x W) | 33.0in² (213cm²) | |
Design | End Panel(s) | |
Material | ||
Color | Black, Silver | |
Thickness | 0.060" (1.52mm) | |
Features | Card Guides | |
Ratings | - | |
Material Flammability Rating | UL94 V-0 | |
Shipping Info | Shipped from DigiKey | |
Weight | 0.431 lb (195.5 g) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 829,03000 Kč | 829,03 Kč |
| 10 | 769,41900 Kč | 7 694,19 Kč |
| Unit Price without VAT: | 829,03000 Kč |
|---|---|
| Unit Price with VAT: | 1 003,12630 Kč |



