
DPX-1224-KIT | |
|---|---|
DigiKey Part Number | 377-DPX-1224-KIT-ND |
Manufacturer | |
Manufacturer Product Number | DPX-1224-KIT |
Description | 12" FLANGE KIT (2 FLANGES + 4 SC |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Flange Kit DPH, DPS Series |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bud Industries | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Accessory Type | Flange Kit | |
For Use With/Related Products | DPH, DPS Series |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 247,76000 Kč | 247,76 Kč |
| 5 | 211,80600 Kč | 1 059,03 Kč |
| 10 | 197,97500 Kč | 1 979,75 Kč |
| 25 | 181,05520 Kč | 4 526,38 Kč |
| 50 | 169,22940 Kč | 8 461,47 Kč |
| 100 | 158,17390 Kč | 15 817,39 Kč |
| 250 | 149,98124 Kč | 37 495,31 Kč |
| Unit Price without VAT: | 247,76000 Kč |
|---|---|
| Unit Price with VAT: | 299,78960 Kč |



