
DPX-100-B-KIT | |
|---|---|
DigiKey Part Number | 377-DPX-100-B-KIT-ND |
Manufacturer | |
Manufacturer Product Number | DPX-100-B-KIT |
Description | MOUNTING BRACKETS ENCLOSURES |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Mounting Brackets Enclosures |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bud Industries | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Accessory Type | Mounting Brackets | |
For Use With/Related Products | Enclosures |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 198,43000 Kč | 198,43 Kč |
| 5 | 170,96600 Kč | 854,83 Kč |
| 10 | 161,20200 Kč | 1 612,02 Kč |
| 25 | 149,89200 Kč | 3 747,30 Kč |
| 50 | 142,37900 Kč | 7 118,95 Kč |
| 100 | 135,65340 Kč | 13 565,34 Kč |
| 250 | 127,82408 Kč | 31 956,02 Kč |
| 500 | 122,60984 Kč | 61 304,92 Kč |
| 1 000 | 117,93380 Kč | 117 933,80 Kč |
| Unit Price without VAT: | 198,43000 Kč |
|---|---|
| Unit Price with VAT: | 240,10030 Kč |



