
DPH-28713-C | |
|---|---|
DigiKey Part Number | 377-DPH-28713-C-ND |
Manufacturer | |
Manufacturer Product Number | DPH-28713-C |
Description | ENCLOSURE PLAS 15.24"L X 13.24"W |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Enclosure Plastic, Polycarbonate Gray, Clear Cover/Door Cover Included, Hinged Door 15.240" L x 13.240" W (387.10mm x 336.30mm) X 7.220" (183.39mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Container Type | Enclosure | |
Size / Dimension | 15.240" L x 13.240" W (387.10mm x 336.30mm) | |
Height | 7.220" (183.39mm) | |
Area (L x W) | 202in² (1303cm²) | |
Design | Cover Included, Hinged Door | |
Material | ||
Color | Gray, Clear Cover/Door | |
Thickness | 0.180" (4.57mm) | |
Features | - | |
Ratings | ||
Material Flammability Rating | UL94 5A | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 962,03000 Kč | 2 962,03 Kč |
| 5 | 2 532,05400 Kč | 12 660,27 Kč |
| 10 | 2 437,11000 Kč | 24 371,10 Kč |
| Unit Price without VAT: | 2 962,03000 Kč |
|---|---|
| Unit Price with VAT: | 3 584,05630 Kč |


