Plastic, ABS/PC Blend PCB Gray
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DMB-4775-CB

DigiKey Part Number
377-2667-ND
Manufacturer
Manufacturer Product Number
DMB-4775-CB
Description
PCB FOR DMB-4775 LOCATION A
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Plastic, ABS/PC Blend PCB Gray
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Type
PCB
Manufacturer
Bud Industries
For Use With/Related Products
DMB-4775
Series
Color
Gray
Packaging
Bulk
Material
Plastic, ABS/PC Blend
Part Status
Active
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2
Factory Stock: 132
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1151,19000 Kč151,19 Kč
10125,98800 Kč1 259,88 Kč
100116,80140 Kč11 680,14 Kč
Manufacturers Standard Package
Unit Price without VAT:151,19000 Kč
Unit Price with VAT:182,93990 Kč