



DB-4754 | |
|---|---|
DigiKey Part Number | DB-4754-ND |
Manufacturer | |
Manufacturer Product Number | DB-4754 |
Description | BOX ABS GRAY 3.90"L X 0.89"W |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Box Plastic, ABS Gray Cover Included 3.898" L x 0.886" W (99.01mm x 22.50mm) X 3.220" (81.79mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 3.898" L x 0.886" W (99.01mm x 22.50mm) | |
Height | 3.220" (81.79mm) | |
Area (L x W) | 3.45in² (22.3cm²) | |
Design | Cover Included | |
Material | ||
Color | Gray | |
Thickness | 0.073" (1.85mm) | |
Features | Card Guides, Contacts - 12, DIN Rail Mount | |
Ratings | - | |
Material Flammability Rating | UL94 V-0 | |
Shipping Info | Shipped from DigiKey | |
Weight | 0.156 lb (70.76 g) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 427,32000 Kč | 427,32 Kč |
| 10 | 355,74500 Kč | 3 557,45 Kč |
| 100 | 346,00940 Kč | 34 600,94 Kč |
| Unit Price without VAT: | 427,32000 Kč |
|---|---|
| Unit Price with VAT: | 517,05720 Kč |






