


CUR-3283 | |
|---|---|
DigiKey Part Number | 377-1930-ND |
Manufacturer | |
Manufacturer Product Number | CUR-3283 |
Description | BOX ABS BLACK 6.112"L X 4.612"W |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Box Plastic, ABS Black Cover Included 6.112" L x 4.612" W (155.24mm x 117.14mm) X 2.356" (59.84mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 6.112" L x 4.612" W (155.24mm x 117.14mm) | |
Height | 2.356" (59.84mm) | |
Area (L x W) | 28.2in² (182cm²) | |
Design | Cover Included | |
Material | ||
Color | Black | |
Thickness | 0.130" (3.30mm) | |
Features | PCB Supports | |
Ratings | - | |
Material Flammability Rating | UL94 5VA, UL94 V-0 | |
Shipping Info | Shipped from DigiKey | |
Weight | 0.55 lb (249.48 g) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 235,18000 Kč | 235,18 Kč |
| 10 | 196,33100 Kč | 1 963,31 Kč |
| 100 | 176,38320 Kč | 17 638,32 Kč |
| 250 | 165,35924 Kč | 41 339,81 Kč |
| Unit Price without VAT: | 235,18000 Kč |
|---|---|
| Unit Price with VAT: | 284,56780 Kč |



