


CU-792 | |
|---|---|
DigiKey Part Number | CU-792-ND |
Manufacturer | |
Manufacturer Product Number | CU-792 |
Description | BOX ABS BLACK 4.05"L X 1.80"W |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Box Plastic, ABS Black Cover Included 4.052" L x 1.802" W (102.92mm x 45.77mm) X 1.000" (25.40mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 4.052" L x 1.802" W (102.92mm x 45.77mm) | |
Height | 1.000" (25.40mm) | |
Area (L x W) | 7.30in² (47.1cm²) | |
Design | Cover Included | |
Material | ||
Color | Black | |
Thickness | 0.070" (1.78mm) | |
Features | PCB Supports | |
Ratings | - | |
Material Flammability Rating | UL94 V-0 | |
Shipping Info | Shipped from DigiKey | |
Weight | 0.125 lb (56.7 g) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 88,19000 Kč | 88,19 Kč |
| Unit Price without VAT: | 88,19000 Kč |
|---|---|
| Unit Price with VAT: | 106,70990 Kč |



