CU-728
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
CU-728
Enclosure Modifications: Quick Steps to 5-Day Delivery

CU-728

DigiKey Part Number
377-1062-ND
Manufacturer
Manufacturer Product Number
CU-728
Description
CABINET STEEL GRAY 5"L X 4"W
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Cabinet Metal, Steel Gray End Panel(s) 5.000" L x 4.000" W (127.00mm x 101.60mm) X 3.000" (76.20mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Container Type
Cabinet
Size / Dimension
5.000" L x 4.000" W (127.00mm x 101.60mm)
Height
3.000" (76.20mm)
Area (L x W)
20.0in² (129cm²)
Design
End Panel(s)
Material
Color
Gray
Thickness
20 Gauge
Features
-
Ratings
-
Material Flammability Rating
-
Shipping Info
Shipped from DigiKey
Weight
1 lb (453.59 g)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1473,63000 Kč473,63 Kč
10396,79300 Kč3 967,93 Kč
50384,16260 Kč19 208,13 Kč
Manufacturers Standard Package
Unit Price without VAT:473,63000 Kč
Unit Price with VAT:573,09230 Kč