




| CU-5478-B | |
|---|---|
| DigiKey Part Number | 377-2013-ND | 
| Manufacturer | |
| Manufacturer Product Number | CU-5478-B | 
| Description | BOX ALUM BLACK 7.5"L X 7.5"W | 
| Manufacturer Standard Lead Time | 10 Weeks | 
| Customer Reference | |
| Detailed Description | Box Metal, Aluminum Black Cover Included 7.500" L x 7.500" W (190.50mm x 190.50mm) X 2.620" (66.55mm) | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Bulk | |
| Part Status | Active | |
| Container Type | Box | |
| Size / Dimension | 7.500" L x 7.500" W (190.50mm x 190.50mm) | |
| Height | 2.620" (66.55mm) | |
| Area (L x W) | 56.3in² (363cm²) | |
| Design | Cover Included | |
| Material | ||
| Color | Black | |
| Thickness | 0.094" (2.39mm) | |
| Features | - | |
| Ratings | - | |
| Material Flammability Rating | - | |
| Shipping Info | Shipped from DigiKey | |
| Weight | 2.4 lbs (1.1 kg) | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | 801,03000 Kč | 801,03 Kč | 
| 10 | 680,10700 Kč | 6 801,07 Kč | 
| Unit Price without VAT: | 801,03000 Kč | 
|---|---|
| Unit Price with VAT: | 969,24630 Kč | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                
 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Czech Republic
Czech Republic