Enclosure Modifications: Quick Steps to 5-Day Delivery
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CU-478-G

DigiKey Part Number
CU-478-G-ND
Manufacturer
Manufacturer Product Number
CU-478-G
Description
BOX ALUM GRAY 7.5"L X 7.5"W
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Box Metal, Aluminum Gray Cover Included 7.500" L x 7.500" W (190.50mm x 190.50mm) X 2.620" (66.55mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Area (L x W)
56.3in² (363cm²)
Mfr
Design
Cover Included
Series
Material
Packaging
Bulk
Color
Gray
Part Status
Active
Thickness
0.094" (2.39mm)
Container Type
Box
Shipping Info
Shipped from DigiKey
Size / Dimension
7.500" L x 7.500" W (190.50mm x 190.50mm)
Weight
2 lbs (907.2 g)
Height
2.620" (66.55mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Factory Stock: 272
Check Lead Time

This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.

All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1747,53000 Kč747,53 Kč
Manufacturers Standard Package
Unit Price without VAT:747,53000 Kč
Unit Price with VAT:904,51130 Kč
Alternate Color
BOX ALUM NATURAL 7.5"L X 7.5"W
In-Stock: 86
Unit Price: 564,85000 Kč