
CU-471-G | |
|---|---|
DigiKey Part Number | CU-471-G-ND |
Manufacturer | |
Manufacturer Product Number | CU-471-G |
Description | BOX ALUM GRAY 4.33"L X 3.25"W |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Box Metal, Aluminum Gray Cover Included 4.330" L x 3.250" W (109.98mm x 82.55mm) X 1.750" (44.45mm) |
Datasheet | Datasheet |
Category | Area (L x W) 14.1in² (91cm²) |
Mfr | Design Cover Included |
Series | Material |
Packaging Bulk | Color Gray |
Part Status Active | Thickness 0.094" (2.39mm) |
Container Type Box | Shipping Info Shipped from DigiKey |
Size / Dimension 4.330" L x 3.250" W (109.98mm x 82.55mm) | Weight 0.75 lb (340.19 g) |
Height 1.750" (44.45mm) |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 245,68000 Kč | 245,68 Kč |
| Unit Price without VAT: | 245,68000 Kč |
|---|---|
| Unit Price with VAT: | 297,27280 Kč |


