


CU-470-G | |
|---|---|
DigiKey Part Number | CU-470-G-ND |
Manufacturer | |
Manufacturer Product Number | CU-470-G |
Description | BOX ALUM GRAY 2"L X 2"W |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Box Metal, Aluminum Gray Cover Included 2.000" L x 2.000" W (50.80mm x 50.80mm) X 1.250" (31.75mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 2.000" L x 2.000" W (50.80mm x 50.80mm) | |
Height | 1.250" (31.75mm) | |
Area (L x W) | 4.00in² (25.8cm²) | |
Design | Cover Included | |
Material | ||
Color | Gray | |
Thickness | 0.062" (1.57mm) | |
Features | - | |
Ratings | - | |
Material Flammability Rating | - | |
Shipping Info | Shipped from DigiKey | |
Weight | 0.25 lb (113.4 g) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 191,08000 Kč | 191,08 Kč |
| 10 | 162,73500 Kč | 1 627,35 Kč |
| Unit Price without VAT: | 191,08000 Kč |
|---|---|
| Unit Price with VAT: | 231,20680 Kč |




