Box Metal, Aluminum Natural U Shaped Pieces 10.000" L x 6.000" W (254.00mm x 152.40mm) X 3.500" (88.90mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Box Metal, Aluminum Natural U Shaped Pieces 10.000" L x 6.000" W (254.00mm x 152.40mm) X 3.500" (88.90mm)
CU-3010-A
CU-3010-A
Enclosure Modifications: Quick Steps to 5-Day Delivery

CU-3010-A

DigiKey Part Number
377-1097-ND
Manufacturer
Manufacturer Product Number
CU-3010-A
Description
BOX ALUM NATURAL 10"L X 6"W
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Box Metal, Aluminum Natural U Shaped Pieces 10.000" L x 6.000" W (254.00mm x 152.40mm) X 3.500" (88.90mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Container Type
Box
Size / Dimension
10.000" L x 6.000" W (254.00mm x 152.40mm)
Height
3.500" (88.90mm)
Area (L x W)
60.0in² (387cm²)
Design
U Shaped Pieces
Material
Color
Natural
Thickness
0.040" (1.02mm)
Features
-
Ratings
-
Material Flammability Rating
-
Shipping Info
Shipped from DigiKey
Weight
1.3 lbs (589.7 g)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 32
Factory Stock: 86
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1499,75000 Kč499,75 Kč
10416,81000 Kč4 168,10 Kč
100405,52390 Kč40 552,39 Kč
Manufacturers Standard Package
Unit Price without VAT:499,75000 Kč
Unit Price with VAT:604,69750 Kč