




CU-2106-B | |
|---|---|
DigiKey Part Number | 377-1081-ND |
Manufacturer | |
Manufacturer Product Number | CU-2106-B |
Description | BOX ALUM GRAY 5.25"L X 3"W |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Box Metal, Aluminum Gray U Shaped Pieces 5.250" L x 3.000" W (133.35mm x 76.20mm) X 2.125" (53.98mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 5.250" L x 3.000" W (133.35mm x 76.20mm) | |
Height | 2.125" (53.98mm) | |
Area (L x W) | 15.8in² (102cm²) | |
Design | U Shaped Pieces | |
Material | ||
Color | Gray | |
Thickness | 0.040" (1.02mm) | |
Features | - | |
Ratings | - | |
Material Flammability Rating | - | |
Shipping Info | Shipped from DigiKey | |
Weight | 0.25 lb (113.4 g) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 275,07000 Kč | 275,07 Kč |
| 10 | 226,77800 Kč | 2 267,78 Kč |
| 100 | 223,10380 Kč | 22 310,38 Kč |
| Unit Price without VAT: | 275,07000 Kč |
|---|---|
| Unit Price with VAT: | 332,83470 Kč |



