Box Metal, Aluminum Gray U Shaped Pieces 3.250" L x 2.125" W (82.55mm x 53.98mm) X 1.625" (41.28mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Box Metal, Aluminum Gray U Shaped Pieces 3.250" L x 2.125" W (82.55mm x 53.98mm) X 1.625" (41.28mm)
CU-2101-B
CU-2101-B
Enclosure Modifications: Quick Steps to 5-Day Delivery

CU-2101-B

DigiKey Part Number
377-1077-ND
Manufacturer
Manufacturer Product Number
CU-2101-B
Description
BOX ALUM GRAY 3.25"L X 2.13"W
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Box Metal, Aluminum Gray U Shaped Pieces 3.250" L x 2.125" W (82.55mm x 53.98mm) X 1.625" (41.28mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Area (L x W)
6.91in² (44.6cm²)
Mfr
Design
U Shaped Pieces
Series
Material
Packaging
Bulk
Color
Gray
Part Status
Active
Thickness
0.040" (1.02mm)
Container Type
Box
Shipping Info
Shipped from DigiKey
Size / Dimension
3.250" L x 2.125" W (82.55mm x 53.98mm)
Weight
0.25 lb (113.4 g)
Height
1.625" (41.28mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1193,96000 Kč193,96 Kč
10182,94400 Kč1 829,44 Kč
Manufacturers Standard Package
Unit Price without VAT:193,96000 Kč
Unit Price with VAT:234,69160 Kč