Enclosure Modifications: Quick Steps to 5-Day Delivery
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CU-1945

DigiKey Part Number
CU-1945-ND
Manufacturer
Manufacturer Product Number
CU-1945
Description
BOX ABS BLACK 6.212"L X 3.76"W
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Box Plastic, ABS Black Cover Included 6.212" L x 3.760" W (157.78mm x 95.50mm) X 2.088" (53.04mm)
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Area (L x W)
23.4in² (151cm²)
Mfr
Design
Cover Included
Series
Material
Packaging
Bulk
Color
Black
Part Status
Active
Features
Card Guides, PCB Supports
Container Type
Box
Material Flammability Rating
UL94 HB
Size / Dimension
6.212" L x 3.760" W (157.78mm x 95.50mm)
Shipping Info
Shipped from DigiKey
Height
2.088" (53.04mm)
Weight
0.369 lb (167.38 g)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Factory Stock: 165
Check Lead Time

This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.

All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1107,09000 Kč107,09 Kč
Manufacturers Standard Package
Unit Price without VAT:107,09000 Kč
Unit Price with VAT:129,57890 Kč