

CSB-1353 | |
---|---|
DigiKey Part Number | 377-1214-ND |
Manufacturer | |
Manufacturer Product Number | CSB-1353 |
Description | BRACKET CHASSIS SUPPORT 16" PAIR |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Rack Support Brackets |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bud Industries | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Accessory Type | Support Brackets | |
Features | - | |
For Use With/Related Products | Chassis |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 733,22000 Kč | 733,22 Kč |
10 | 611,36100 Kč | 6 113,61 Kč |
50 | 549,91200 Kč | 27 495,60 Kč |
100 | 542,88190 Kč | 54 288,19 Kč |
Unit Price without VAT: | 733,22000 Kč |
---|---|
Unit Price with VAT: | 887,19620 Kč |