




CN-6711 | |
|---|---|
DigiKey Part Number | 377-1535-ND |
Manufacturer | |
Manufacturer Product Number | CN-6711 |
Description | BOX ALUM NATURAL 8.75"L X 5.74"W |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Box Metal, Aluminum Natural Cover Included 8.752" L x 5.744" W (222.30mm x 145.90mm) X 2.244" (57.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 8.752" L x 5.744" W (222.30mm x 145.90mm) | |
Height | 2.244" (57.00mm) | |
Area (L x W) | 50.3in² (325cm²) | |
Design | Cover Included | |
Material | ||
Color | Natural | |
Thickness | 0.080" (2.03mm) | |
Features | Card Guides, Mounting Flange, Sealed | |
Ratings | ||
Material Flammability Rating | - | |
Shipping Info | Shipped from DigiKey | |
Weight | 1.6 lbs (725.7 g) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 721,49000 Kč | 721,49 Kč |
| Unit Price without VAT: | 721,49000 Kč |
|---|---|
| Unit Price with VAT: | 873,00290 Kč |

