




CN-6702 | |
|---|---|
DigiKey Part Number | 377-1526-ND |
Manufacturer | |
Manufacturer Product Number | CN-6702 |
Description | BOX ALUM NATURAL 3.52"L X 1.38"W |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Box Metal, Aluminum Natural Cover Included 3.520" L x 1.380" W (89.41mm x 35.05mm) X 1.207" (30.66mm) |
Datasheet | Datasheet |
Category | Design Cover Included |
Mfr | Material |
Series | Color Natural |
Packaging Box | Thickness 0.060" (1.52mm) |
Part Status Active | Features Card Guides, Mounting Flange, Sealed |
Container Type Box | Ratings |
Size / Dimension 3.520" L x 1.380" W (89.41mm x 35.05mm) | Shipping Info Shipped from DigiKey |
Height 1.207" (30.66mm) | Weight 0.188 lb (85.28 g) |
Area (L x W) 4.86in² (31.4cm²) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 156,42000 Kč | 156,42 Kč |
| 10 | 132,95400 Kč | 1 329,54 Kč |
| Unit Price without VAT: | 156,42000 Kč |
|---|---|
| Unit Price with VAT: | 189,26820 Kč |

