CN-5710
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
CN-5710
CN-5710
CN-5710

CN-5710

DigiKey Part Number
377-1521-ND
Manufacturer
Manufacturer Product Number
CN-5710
Description
BOX ALUM NATURAL 6.78"L X 4.77"W
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Box Metal, Aluminum Natural Cover Included 6.780" L x 4.772" W (172.21mm x 121.21mm) X 4.217" (107.11mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Container Type
Box
Size / Dimension
6.780" L x 4.772" W (172.21mm x 121.21mm)
Height
4.217" (107.11mm)
Area (L x W)
32.4in² (209cm²)
Design
Cover Included
Material
Color
Natural
Thickness
0.080" (2.03mm)
Features
Sealed
Ratings
Material Flammability Rating
-
Shipping Info
Shipped from DigiKey
Weight
1.4 lbs (635 g)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Factory Stock: 4
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
1552,00000 Kč552,00 Kč
10467,38400 Kč4 673,84 Kč
Manufacturers Standard Package
Unit Price without VAT:552,00000 Kč
Unit Price with VAT:667,92000 Kč