
CCP-11708 | |
|---|---|
DigiKey Part Number | 377-2648-ND |
Manufacturer | |
Manufacturer Product Number | CCP-11708 |
Description | WIRE SPLICE TRAY 12PAIR |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Wire Splice Tray, Splice 6.30" (160.0mm) 12 Fibers |
Category | Type Tray, Splice |
Manufacturer Bud Industries | Number of Cable Pairs 12 Fibers |
Series | Length - Overall 6.30" (160.0mm) |
Packaging Bulk | Base Product Number |
Part Status Active |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 42,00000 Kč | 42,00 Kč |
| 10 | 38,84600 Kč | 388,46 Kč |
| Unit Price without VAT: | 42,00000 Kč |
|---|---|
| Unit Price with VAT: | 50,82000 Kč |

