Cabinet Metal, Steel Gray Hinged Lid, Slanted Top 14.062" L x 8.000" W (357.17mm x 203.20mm) X 8.000" (203.20mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Cabinet Metal, Steel Gray Hinged Lid, Slanted Top 14.062" L x 8.000" W (357.17mm x 203.20mm) X 8.000" (203.20mm)
Enclosure Modifications: Quick Steps to 5-Day Delivery

C-1894

DigiKey Part Number
377-1072-ND
Manufacturer
Manufacturer Product Number
C-1894
Description
CABINET STEEL GRAY 14.06"L X 8"W
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Cabinet Metal, Steel Gray Hinged Lid, Slanted Top 14.062" L x 8.000" W (357.17mm x 203.20mm) X 8.000" (203.20mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Container Type
Cabinet
Size / Dimension
14.062" L x 8.000" W (357.17mm x 203.20mm)
Height
8.000" (203.20mm)
Area (L x W)
113in² (729cm²)
Design
Hinged Lid, Slanted Top
Material
Color
Gray
Thickness
20 Gauge
Features
-
Ratings
-
Material Flammability Rating
-
Shipping Info
Shipped from DigiKey
Weight
6.3 lbs (2.9 kg)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Factory Stock: 37
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
12 004,26000 Kč2 004,26 Kč
251 863,57240 Kč46 589,31 Kč
Manufacturers Standard Package
Unit Price without VAT:2 004,26000 Kč
Unit Price with VAT:2 425,15460 Kč