


C-1587 | |
|---|---|
DigiKey Part Number | C-1587-ND |
Manufacturer | |
Manufacturer Product Number | C-1587 |
Description | CABINET STEEL GRAY 8.06"L X 8"W |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Cabinet Metal, Steel Gray Hinged Lid, Slanted Top 8.062" L x 8.000" W (204.77mm x 203.20mm) X 8.000" (203.20mm) |
Datasheet | Datasheet |
Category | Area (L x W) 64.5in² (416cm²) |
Mfr | Design Hinged Lid, Slanted Top |
Series | Material |
Packaging Bulk | Color Gray |
Part Status Active | Thickness 20 Gauge |
Container Type Cabinet | Shipping Info Shipped from DigiKey |
Size / Dimension 8.062" L x 8.000" W (204.77mm x 203.20mm) | Weight 4.4 lbs (2 kg) |
Height 8.000" (203.20mm) |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 776,43000 Kč | 1 776,43 Kč |
| Unit Price without VAT: | 1 776,43000 Kč |
|---|---|
| Unit Price with VAT: | 2 149,48030 Kč |


