




C-1586 | |
|---|---|
DigiKey Part Number | 377-1068-ND |
Manufacturer | |
Manufacturer Product Number | C-1586 |
Description | CABINET STL GRY 11.06"L X 7.31"W |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Cabinet Metal, Steel Gray Hinged Lid, Slanted Top 11.062" L x 7.312" W (280.97mm x 185.72mm) X 6.500" (165.10mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Container Type | Cabinet | |
Size / Dimension | 11.062" L x 7.312" W (280.97mm x 185.72mm) | |
Height | 6.500" (165.10mm) | |
Area (L x W) | 80.9in² (522cm²) | |
Design | Hinged Lid, Slanted Top | |
Material | ||
Color | Gray | |
Thickness | 20 Gauge | |
Features | - | |
Ratings | - | |
Material Flammability Rating | - | |
Shipping Info | Shipped from DigiKey | |
Weight | 3.8 lbs (1.7 kg) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 846,77000 Kč | 1 846,77 Kč |
| 10 | 1 662,41200 Kč | 16 624,12 Kč |
| Unit Price without VAT: | 1 846,77000 Kč |
|---|---|
| Unit Price with VAT: | 2 234,59170 Kč |


