


C-1585 | |
|---|---|
DigiKey Part Number | 377-1067-ND |
Manufacturer | |
Manufacturer Product Number | C-1585 |
Description | CABINET STL GRAY 9.06"L X 7.31"W |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Cabinet Metal, Steel Gray Hinged Lid, Slanted Top 9.062" L x 7.312" W (230.17mm x 185.72mm) X 6.500" (165.10mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Container Type | Cabinet | |
Size / Dimension | 9.062" L x 7.312" W (230.17mm x 185.72mm) | |
Height | 6.500" (165.10mm) | |
Area (L x W) | 66.3in² (428cm²) | |
Design | Hinged Lid, Slanted Top | |
Material | ||
Color | Gray | |
Thickness | 20 Gauge | |
Features | - | |
Ratings | - | |
Material Flammability Rating | - | |
Shipping Info | Shipped from DigiKey | |
Weight | 2.5 lbs (1.1 kg) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 572,75000 Kč | 1 572,75 Kč |
| 10 | 1 312,37500 Kč | 13 123,75 Kč |
| 25 | 1 220,50440 Kč | 30 512,61 Kč |
| Unit Price without VAT: | 1 572,75000 Kč |
|---|---|
| Unit Price with VAT: | 1 903,02750 Kč |



