


C-14440 | |
|---|---|
DigiKey Part Number | 377-1420-ND |
Manufacturer | |
Manufacturer Product Number | C-14440 |
Description | CHASSIS 17X4X0.050" NATURAL |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Metal, Aluminum Chassis, Cover 17.000" L x 4.000" W x 0.050" H (431.80mm x 101.60mm x 1.27mm) Natural |
Datasheet | Datasheet |
Category | Color Natural |
Manufacturer Bud Industries | Material Metal, Aluminum |
Packaging Bulk | For Use With/Related Products Chassis |
Part Status Active | Ventilation Non-Vented |
Type Chassis, Cover | Shipping Info Shipped from DigiKey |
Size / Dimension 17.000" L x 4.000" W x 0.050" H (431.80mm x 101.60mm x 1.27mm) | Weight 0.313 lb (141.97 g) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 224,68000 Kč | 224,68 Kč |
| 10 | 187,93200 Kč | 1 879,32 Kč |
| 50 | 166,67380 Kč | 8 333,69 Kč |
| Unit Price without VAT: | 224,68000 Kč |
|---|---|
| Unit Price with VAT: | 271,86280 Kč |


