Box Plastic, Polycarbonate (PC) Translucent - Blue Cover Included 4.528" L x 3.543" W (115.01mm x 89.99mm) X 2.165" (55.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Box Plastic, Polycarbonate (PC) Translucent - Blue Cover Included 4.528" L x 3.543" W (115.01mm x 89.99mm) X 2.165" (55.00mm)
BT-2723
BT-2723
Enclosure Modifications: Quick Steps to 5-Day Delivery

BT-2723

DigiKey Part Number
377-1542-ND
Manufacturer
Manufacturer Product Number
BT-2723
Description
BOX PLAS TRN BLU 4.53"L X 3.54"W
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Box Plastic, Polycarbonate (PC) Translucent - Blue Cover Included 4.528" L x 3.543" W (115.01mm x 89.99mm) X 2.165" (55.00mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Design
Cover Included
Mfr
Material
Series
Color
Translucent - Blue
Packaging
Box
Thickness
0.120" (3.05mm)
Part Status
Active
Features
Card Guides, PCB Supports
Container Type
Box
Ratings
Size / Dimension
4.528" L x 3.543" W (115.01mm x 89.99mm)
Material Flammability Rating
UL94 V-2
Height
2.165" (55.00mm)
Shipping Info
Shipped from DigiKey
Area (L x W)
16.0in² (103cm²)
Weight
0.344 lb (156.04 g)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 337
Factory Stock: 169
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
1327,57000 Kč327,57 Kč
10274,02400 Kč2 740,24 Kč
100254,60080 Kč25 460,08 Kč
Manufacturers Standard Package
Unit Price without VAT:327,57000 Kč
Unit Price with VAT:396,35970 Kč