


BPA-1596 | |
|---|---|
DigiKey Part Number | BPA-1596-ND |
Manufacturer | |
Manufacturer Product Number | BPA-1596 |
Description | PLATE ALUMINUM BOTTOM 7" X 13" |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Metal, Aluminum Plate 12.812" L x 6.812" W x 0.156" H (325.42mm x 173.02mm x 3.96mm) Natural |
Datasheet | Datasheet |
Category | For Use With/Related Products Chassis |
Manufacturer Bud Industries | Size / Dimension 12.812" L x 6.812" W x 0.156" H (325.42mm x 173.02mm x 3.96mm) |
Packaging Bulk | Color Natural |
Part Status Active | Material Metal, Aluminum |
Type Plate |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 218,38000 Kč | 218,38 Kč |
| 10 | 183,73300 Kč | 1 837,33 Kč |
| 100 | 177,17060 Kč | 17 717,06 Kč |
| Unit Price without VAT: | 218,38000 Kč |
|---|---|
| Unit Price with VAT: | 264,23980 Kč |


