Metal, Aluminum Plate 16.812" L x 16.812" W x 0.156" H (427.02mm x 427.02mm x 3.96mm) Natural
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Metal, Aluminum Plate 16.812" L x 16.812" W x 0.156" H (427.02mm x 427.02mm x 3.96mm) Natural
Enclosure Modifications: Quick Steps to 5-Day Delivery

BPA-1531

DigiKey Part Number
377-1045-ND
Manufacturer
Manufacturer Product Number
BPA-1531
Description
CHASS BOT PLATE ALUM 17 X 17 NAT
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Metal, Aluminum Plate 16.812" L x 16.812" W x 0.156" H (427.02mm x 427.02mm x 3.96mm) Natural
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
For Use With/Related Products
Chassis
Manufacturer
Bud Industries
Size / Dimension
16.812" L x 16.812" W x 0.156" H (427.02mm x 427.02mm x 3.96mm)
Packaging
Bulk
Color
Natural
Part Status
Active
Material
Metal, Aluminum
Type
Plate
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Factory Stock: 28
Check Lead Time

This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.

All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1653,04000 Kč653,04 Kč
10613,52000 Kč6 135,20 Kč
Manufacturers Standard Package
Unit Price without VAT:653,04000 Kč
Unit Price with VAT:790,17840 Kč