


BPA-1530 | |
|---|---|
DigiKey Part Number | 377-1044-ND |
Manufacturer | |
Manufacturer Product Number | BPA-1530 |
Description | CHASS BOT PLATE ALUM 15 X 17 NAT |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Metal, Aluminum Plate 16.812" L x 14.812" W x 0.156" H (427.02mm x 375.22mm x 3.96mm) Natural |
Datasheet | Datasheet |
Category | For Use With/Related Products Chassis |
Manufacturer Bud Industries | Size / Dimension 16.812" L x 14.812" W x 0.156" H (427.02mm x 375.22mm x 3.96mm) |
Packaging Bulk | Color Natural |
Part Status Active | Material Metal, Aluminum |
Type Plate |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 537,55000 Kč | 537,55 Kč |
| 10 | 448,30700 Kč | 4 483,07 Kč |
| 100 | 435,70850 Kč | 43 570,85 Kč |
| Unit Price without VAT: | 537,55000 Kč |
|---|---|
| Unit Price with VAT: | 650,43550 Kč |



