


BPA-1524 | |
|---|---|
DigiKey Part Number | 377-1041-ND |
Manufacturer | |
Manufacturer Product Number | BPA-1524 |
Description | CHASS BOT PLATE ALUM 10 X 14 NAT |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Metal, Aluminum Plate 13.812" L x 9.812" W x 0.156" H (350.82mm x 249.22mm x 3.96mm) Natural |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bud Industries | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Plate | |
Features | - | |
For Use With/Related Products | Chassis | |
Size / Dimension | 13.812" L x 9.812" W x 0.156" H (350.82mm x 249.22mm x 3.96mm) | |
Color | Natural | |
Material | Metal, Aluminum |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 281,37000 Kč | 281,37 Kč |
| 10 | 235,17800 Kč | 2 351,78 Kč |
| 100 | 228,35330 Kč | 22 835,33 Kč |
| Unit Price without VAT: | 281,37000 Kč |
|---|---|
| Unit Price with VAT: | 340,45770 Kč |


