


BPA-1522 | |
|---|---|
DigiKey Part Number | 377-1971-ND |
Manufacturer | |
Manufacturer Product Number | BPA-1522 |
Description | PLATE ALUMINUM BOTTOM 9" X 15" |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Metal, Aluminum Plate 14.812" L x 8.812" W x 0.156" H (376.22mm x 233.82mm x 3.96mm) Natural |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bud Industries | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Plate | |
Features | - | |
For Use With/Related Products | Chassis | |
Size / Dimension | 14.812" L x 8.812" W x 0.156" H (376.22mm x 233.82mm x 3.96mm) | |
Color | Natural | |
Material | Metal, Aluminum |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 356,97000 Kč | 356,97 Kč |
| 10 | 297,12200 Kč | 2 971,22 Kč |
| 100 | 290,03490 Kč | 29 003,49 Kč |
| Unit Price without VAT: | 356,97000 Kč |
|---|---|
| Unit Price with VAT: | 431,93370 Kč |


