Metal, Aluminum Plate 16.812" L x 7.812" W x 0.156" H (427.02mm x 198.42mm x 3.96mm) Natural
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Metal, Aluminum Plate 16.812" L x 7.812" W x 0.156" H (427.02mm x 198.42mm x 3.96mm) Natural
Enclosure Modifications: Quick Steps to 5-Day Delivery

BPA-1520

DigiKey Part Number
377-1039-ND
Manufacturer
Manufacturer Product Number
BPA-1520
Description
CHASS BOT PLATE ALUM 8 X 17 NAT
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Metal, Aluminum Plate 16.812" L x 7.812" W x 0.156" H (427.02mm x 198.42mm x 3.96mm) Natural
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bud Industries
Series
-
Packaging
Bulk
Part Status
Active
Type
Plate
Features
-
For Use With/Related Products
Chassis
Size / Dimension
16.812" L x 7.812" W x 0.156" H (427.02mm x 198.42mm x 3.96mm)
Color
Natural
Material
Metal, Aluminum
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3
Factory Stock: 32
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1335,97000 Kč335,97 Kč
10281,37300 Kč2 813,73 Kč
100272,97400 Kč27 297,40 Kč
Manufacturers Standard Package
Unit Price without VAT:335,97000 Kč
Unit Price with VAT:406,52370 Kč