
BC-32676 | |
|---|---|
DigiKey Part Number | 377-2268-ND |
Manufacturer | |
Manufacturer Product Number | BC-32676 |
Description | JUMPER CONN/FEMALE 7.874" 1PC |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Jumper Wire Connector to Female 7.87" (200.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bud Industries | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Style | Connector to Female | |
Length | 7.87" (200.00mm) | |
Color | Various | |
Wire Gauge | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 176,38000 Kč | 176,38 Kč |
| 10 | 149,61100 Kč | 1 496,11 Kč |
| Unit Price without VAT: | 176,38000 Kč |
|---|---|
| Unit Price with VAT: | 213,41980 Kč |


