26 Position Cable Assembly Rectangular Socket to Socket 0.656' (200.00mm, 7.87")
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BC-32674

DigiKey Part Number
377-2266-ND
Manufacturer
Manufacturer Product Number
BC-32674
Description
RSPBRRY-PI CBL 2X13 DBL FML 20CM
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
26 Position Cable Assembly Rectangular Socket to Socket 0.656' (200.00mm, 7.87")
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bud Industries
Series
-
Packaging
Bulk
Part Status
Active
Connector Type
Socket to Socket
Number of Positions
26
Number of Rows
2
Pitch - Connector
-
Pitch - Cable
-
Length
0.656' (200.00mm, 7.87")
Features
-
Color
Gray, Ribbon
Shielding
-
Usage
Raspberry Pi
Cable Termination
IDC
Contact Finish
-
Contact Finish Thickness
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 16
Factory Stock: 69
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
152,50000 Kč52,50 Kč
1045,94400 Kč459,44 Kč
Manufacturers Standard Package
Unit Price without VAT:52,50000 Kč
Unit Price with VAT:63,52500 Kč