
BC-32627 | |
|---|---|
DigiKey Part Number | 377-2259-ND |
Manufacturer | |
Manufacturer Product Number | BC-32627 |
Description | JUMPER M/M 7.874" 26AWG 1PC |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Jumper Wire Male to Male, Zippable, 40 Conductor 7.87" (200.00mm) 26 AWG |
Category | Style Male to Male, Zippable, 40 Conductor |
Manufacturer Bud Industries | Length 7.87" (200.00mm) |
Packaging Bulk | Color Various |
Part Status Active | Wire Gauge 26 AWG |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 183,53000 Kč | 183,53 Kč |
| 10 | 157,70900 Kč | 1 577,09 Kč |
| Unit Price without VAT: | 183,53000 Kč |
|---|---|
| Unit Price with VAT: | 222,07130 Kč |








