




ATX-10512 | |
|---|---|
DigiKey Part Number | 377-2446-ND |
Manufacturer | |
Manufacturer Product Number | ATX-10512 |
Description | JUNCTION BOX ALUM 8.66"LX4.72"W |
Customer Reference | |
Detailed Description | Junction Box Metal, Aluminum Gray Cover Included 8.661" L x 4.724" W (220.00mm x 120.00mm) X 3.583" (91.00mm) |
Datasheet | Datasheet |
Category | Design Cover Included |
Mfr | Material |
Series | Color Gray |
Packaging Bulk | Thickness 0.201" (5.10mm) |
Part Status Obsolete | Features PCB Supports, Sealing Gasket |
Container Type Junction Box | Ratings |
Size / Dimension 8.661" L x 4.724" W (220.00mm x 120.00mm) | Shipping Info Shipped from DigiKey |
Height 3.583" (91.00mm) | Weight 3.3 lbs (1.5 kg) |
Area (L x W) 40.9in² (264cm²) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3 598,01000 Kč | 3 598,01 Kč |
| Unit Price without VAT: | 3 598,01000 Kč |
|---|---|
| Unit Price with VAT: | 4 353,59210 Kč |


