



ATX-10510 | |
---|---|
DigiKey Part Number | 377-2445-ND |
Manufacturer | |
Manufacturer Product Number | ATX-10510 |
Description | JUNCTION BOX ALUM 6.89"LX3.15"W |
Customer Reference | |
Detailed Description | Junction Box Metal, Aluminum Gray Cover Included 6.890" L x 3.150" W (175.00mm x 80.00mm) X 2.244" (57.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Container Type | Junction Box | |
Size / Dimension | 6.890" L x 3.150" W (175.00mm x 80.00mm) | |
Height | 2.244" (57.00mm) | |
Area (L x W) | 21.7in² (140cm²) | |
Design | Cover Included | |
Material | ||
Color | Gray | |
Thickness | 0.118" (3.00mm) | |
Features | PCB Supports, Sealing Gasket | |
Ratings | ||
Material Flammability Rating | - | |
Shipping Info | Shipped from DigiKey | |
Weight | 1.2 lbs (544.3 g) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 2 062,17000 Kč | 2 062,17 Kč |
Unit Price without VAT: | 2 062,17000 Kč |
---|---|
Unit Price with VAT: | 2 495,22570 Kč |