




ATX-10505 | |
|---|---|
DigiKey Part Number | 377-2441-ND |
Manufacturer | |
Manufacturer Product Number | ATX-10505 |
Description | JUNCTION BOX ALUM 4.80"LX4.72"W |
Customer Reference | |
Detailed Description | Junction Box Metal, Aluminum Gray Cover Included 4.803" L x 4.724" W (122.00mm x 120.00mm) X 3.583" (91.00mm) |
Datasheet | Datasheet |
Category | Design Cover Included |
Mfr | Material |
Series | Color Gray |
Packaging Bulk | Thickness 0.157" (4.00mm) |
Part Status Obsolete | Features PCB Supports, Sealing Gasket |
Container Type Junction Box | Ratings |
Size / Dimension 4.803" L x 4.724" W (122.00mm x 120.00mm) | Shipping Info Shipped from DigiKey |
Height 3.583" (91.00mm) | Weight 2.2 lbs (997.9 g) |
Area (L x W) 22.6in² (146cm²) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 683,54000 Kč | 2 683,54 Kč |
| Unit Price without VAT: | 2 683,54000 Kč |
|---|---|
| Unit Price with VAT: | 3 247,08340 Kč |


