




ATX-10503 | |
|---|---|
DigiKey Part Number | 377-2440-ND |
Manufacturer | |
Manufacturer Product Number | ATX-10503 |
Description | JUNCTION BOX ALUM 3.94"LX3.94"W |
Customer Reference | |
Detailed Description | Junction Box Metal, Aluminum Gray Cover Included 3.937" L x 3.937" W (100.00mm x 100.00mm) X 3.189" (81.00mm) |
Datasheet | Datasheet |
Category | Design Cover Included |
Mfr | Material |
Series | Color Gray |
Packaging Bulk | Thickness 0.118" (3.00mm) |
Part Status Obsolete | Features PCB Supports, Sealing Gasket |
Container Type Junction Box | Ratings |
Size / Dimension 3.937" L x 3.937" W (100.00mm x 100.00mm) | Shipping Info Shipped from DigiKey |
Height 3.189" (81.00mm) | Weight 1.4 lbs (635 g) |
Area (L x W) 15.5in² (100cm²) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 463,07000 Kč | 2 463,07 Kč |
| Unit Price without VAT: | 2 463,07000 Kč |
|---|---|
| Unit Price with VAT: | 2 980,31470 Kč |


