


ANX-91321 | |
|---|---|
DigiKey Part Number | ANX-91321-ND |
Manufacturer | |
Manufacturer Product Number | ANX-91321 |
Description | PANEL ALUM 6.52X2.78X0.06" |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Metal, Aluminum Panel, Inner 6.520" L x 2.780" W x 0.062" H (165.61mm x 70.61mm x 1.57mm) Natural |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bud Industries | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Panel, Inner | |
Features | - | |
For Use With/Related Products | AN Series | |
Size / Dimension | 6.520" L x 2.780" W x 0.062" H (165.61mm x 70.61mm x 1.57mm) | |
Color | Natural | |
Material | Metal, Aluminum |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 159,58000 Kč | 159,58 Kč |
| Unit Price without VAT: | 159,58000 Kč |
|---|---|
| Unit Price with VAT: | 193,09180 Kč |




