




ANS-3821 | |
|---|---|
DigiKey Part Number | 377-1992-ND |
Manufacturer | |
Manufacturer Product Number | ANS-3821 |
Description | BOX ALUM NATURAL 5.98"L X 4.41"W |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Box Metal, Aluminum Natural Cover Included 5.984" L x 4.409" W (152.00mm x 112.00mm) X 1.181" (30.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 5.984" L x 4.409" W (152.00mm x 112.00mm) | |
Height | 1.181" (30.00mm) | |
Area (L x W) | 26.3in² (170cm²) | |
Design | Cover Included | |
Material | ||
Color | Natural | |
Thickness | 0.098" (2.49mm) | |
Features | EMI Shielded, PCB Supports | |
Ratings | ||
Material Flammability Rating | - | |
Shipping Info | Shipped from DigiKey | |
Weight | 0.875 lb (396.89 g) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 768,53000 Kč | 768,53 Kč |
| 10 | 640,43900 Kč | 6 404,39 Kč |
| 100 | 576,39510 Kč | 57 639,51 Kč |
| 250 | 542,01044 Kč | 135 502,61 Kč |
| Unit Price without VAT: | 768,53000 Kč |
|---|---|
| Unit Price with VAT: | 929,92130 Kč |


