



ANS-3813 | |
|---|---|
DigiKey Part Number | 377-1598-ND |
Manufacturer | |
Manufacturer Product Number | ANS-3813 |
Description | BOX ALUM NATURAL 5.91"L X 3.94"W |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Box Metal, Aluminum Natural Cover Included 5.906" L x 3.937" W (150.01mm x 100.00mm) X 1.969" (50.00mm) |
Datasheet | Datasheet |
Category | Design Cover Included |
Mfr | Material |
Series | Color Natural |
Packaging Bulk | Thickness 0.098" (2.49mm) |
Part Status Active | Features EMI Shielded, PCB Supports |
Container Type Box | Ratings |
Size / Dimension 5.906" L x 3.937" W (150.01mm x 100.00mm) | Shipping Info Shipped from DigiKey |
Height 1.969" (50.00mm) | Weight 1.1 lbs (499 g) |
Area (L x W) 23.2in² (150cm²) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 550,15000 Kč | 550,15 Kč |
| 10 | 465,90400 Kč | 4 659,04 Kč |
| Unit Price without VAT: | 550,15000 Kč |
|---|---|
| Unit Price with VAT: | 665,68150 Kč |



